PDP SEO Portlet

F931C475KAA

Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, 4 ohm, A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F931C475KAA
Secondary Manufacturer Part#: F931C475KAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
10%
1206 [3216 Metric]
4 O
-888
A
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
137 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.09085
36000+
$0.09038
72000+
$0.08992
144000+
$0.08946
288000+
$0.08899