PDP SEO Portlet

F931C227KNC

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2312 [6032 Metric], ± 10%, 0.7 ohm, 463 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F931C227KNC
Secondary Manufacturer Part#: F931C227KNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
2312 [6032 Metric]
0.7 Ohm
C
125 °C
-55 °C
2.8 mm
6 mm
F93 Series
3.2 mm
463 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
USD $:
6000+
$0.8232
12000+
$0.819
24000+
$0.8148
48000+
$0.8106
96000+
$0.8064