PDP SEO Portlet

F931C226MCC

Surface Mount Tantalum Capacitor, 22 uF, 16 V, 2312 [6032 Metric], ± 20%, 1.1 ohm, 316 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F931C226MCC
Secondary Manufacturer Part#: F931C226MCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
2312 [6032 Metric]
1.1 Ohm
C
125 °C
-55 °C
2.8 mm
6 mm
F93 Series
3.2 mm
316 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.34561
10000+
$0.33594
20000+
$0.32636
40000+
$0.31195
80000+
$0.30025