F931A107MNC
Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.6 ohm, 500 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F931A107MNC
Secondary Manufacturer Part#: F931A107MNC
- RoHS 10 Compliant
- Tariff Charges
The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.
- Compliant to the RoHS2 directive 2011/65/EU
- SMD J-lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.6 Ohm | ||
| N | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| F93 Series | ||
| 4.3 mm | ||
| 500 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |