PDP SEO Portlet

F931A107KBA

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 1411 [3528 Metric], ± 10%, 1.2 ohm, 266 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F931A107KBA
Secondary Manufacturer Part#: F931A107KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5610 is a Memory Card Connectors supporting Compact Flash used for small devices such as digital still cameras, notebook PCs, PDAs, etc. The header supports auto-mounting processes. These products flexibly comply with any ejector-button positions and customized designs. In addition to normal and reverse types, a stand-off type (H=0 / H=2.2) is also available, which enables the components to be mounted on back sides of the cards. The 5620 Series are Type II headers for Compact Flash cards.

  • Contact Material: Copper alloy
  • Insulator Material: Heat-resistant plastic
  • Operating Temperature Range: -40 to +85°C
  • Plating Specifications

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
1411 [3528 Metric]
1.2 Ohm
B
125 °C
-55 °C
1.9 mm
3.5 mm
F93 Series
2.8 mm
266 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.65274
24000+
$0.6396
48000+
$0.62697
96000+
$0.61484
192000+
$0.60316