PDP SEO Portlet

F930J476MBA

Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, 1411 [3528 Metric], ± 20%, 1 ohm, 292 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F930J476MBA
Secondary Manufacturer Part#: F930J476MBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1411 [3528 Metric]
1 Ohm
B
125 °C
-55 °C
2.5 mm
3.5 mm
F93 Series
2.8 mm
292 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.16576
24000+
$0.16112
48000+
$0.15652
96000+
$0.14961
192000+
$0.144