PDP SEO Portlet

F930J106MAA

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 3 ohm, 158 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F930J106MAA
Secondary Manufacturer Part#: F930J106MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
3 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
158 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.09333
36000+
$0.09147
72000+
$0.08909
144000+
$0.08739
288000+
$0.08575