F930G476MAA
Surface Mount Tantalum Capacitor, 47 uF, 4 V, 1206 [3216 Metric], ± 20%, 2.5 ohm, 173 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F930G476MAA
Secondary Manufacturer Part#: F930G476MAA
- RoHS 10 Compliant
- Tariff Charges
The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.
- Compliant to the RoHS2 directive 2011/65/EU
- SMD J-lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 2.5 Ohm | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| F93 Series | ||
| 1.6 mm | ||
| 173 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |