PDP SEO Portlet

F930G226MAA

Surface Mount Tantalum Capacitor, 22 uF, 4 V, 1206 [3216 Metric], ± 20%, 2.5 ohm, 173 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F930G226MAA
Secondary Manufacturer Part#: F930G226MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 Series is a resin-molded chip, standard tantalum J-Lead that is compliant to the RoHS2 directive 2011/65/EU. The F93 Series comes in four different case sizes (A, B, C, and N), and is typically used in low power DC/DC.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1206 [3216 Metric]
2.5 Ohm
A
125 °C
-55 °C
1.6 mm
3.2 mm
F93 Series
1.6 mm
173 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.1078
36000+
$0.10725
72000+
$0.1067
144000+
$0.10615
288000+
$0.1056