PDP SEO Portlet

F921A475MPA

Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-12 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F921A475MPA
Secondary Manufacturer Part#: F921A475MPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F92 Series is a resin-molded chip, low profile J-Lead. It is compliant to the RoHS2 directive 2011/65/EU, and is typically used in handheld electronics and USB accessories. The F92 Series comes in three case sizes (P, A, and B).

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD J-lead
  • Low profile case sizes

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
20%
0805 [2012 Metric]
6 O
-888
P
MSL 1 - Unlimited
125 °C
-55 °C
1.2 mm
2.05 mm
1.35 mm
-888
71 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07027