F920J475MPA
Surface Mount Tantalum Capacitor, 4.7 uF, 6.3 V, 0805 [2012 Metric], ± 20%, 6 ohm, 71 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F920J475MPA
Secondary Manufacturer Part#: F920J475MPA
- RoHS 10 Compliant
- Tariff Charges
The F92 Series is a resin-molded chip, low profile J-Lead. It is compliant to the RoHS2 directive 2011/65/EU, and is typically used in handheld electronics and USB accessories. The F92 Series comes in three case sizes (P, A, and B).
- Compliant to the RoHS2 directive 2011/65/EU
- SMD J-lead
- Low profile case sizes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| 6 Ohm | ||
| P | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.5 mm | ||
| 2.05 mm | ||
| F92 Series | ||
| 1.35 mm | ||
| 71 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |