F920J106MPA
Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 0805 [2012 Metric], ± 20%, 6 ohm, 71 mA, P Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F920J106MPA
Secondary Manufacturer Part#: F920J106MPA
- RoHS 10 Compliant
- Tariff Charges
The F92 series solid electrolytic Tantalum Capacitor with resin-moulded.
- 0.22 to 150uF Capacitance range
- 4 to 35V Voltage range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| 6 Ohm | ||
| P | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.2 mm | ||
| 2.05 mm | ||
| F92 Series | ||
| 1.3 mm | ||
| 71 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |