PDP SEO Portlet

F751C227MRC

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2824 [7260 Metric], ± 20%, 0.2 mohm, 1118 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F751C227MRC
Secondary Manufacturer Part#: F751C227MRC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F75 Series Maximum CV Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 68µF to 2200µF, in 4V, 6.3V, 10V, and 16V, and offer ESR (@100Hz) from 0.07Ohm to 0.22Ohm.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD Conformal
  • Small and low profile

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2824 [7260 Metric]
0.2 mOhm
-888
R
125 °C
-55 °C
1.2 mm
7.2 mm
6 mm
-888
1118 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.12518
1000+
$4.00979
2000+
$3.89538
4000+
$3.72338
8000+
$3.58375