PDP SEO Portlet

F751A477MRC

Surface Mount Tantalum Capacitor, 470 uF, 10 V, 2824 [7260 Metric], ± 20%, 0.12 ohm, 1.44 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F751A477MRC
Secondary Manufacturer Part#: F751A477MRC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F75 series conformal coated Tantalum Capacitor suitable for smartphone, mobile phone, hearing aid and wireless module applications.

  • Small and low profile
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
2824 [7260 Metric]
0.12 Ohm
-888
R
125 °C
-55 °C
1.2 mm
7.2 mm
6 mm
-888
1.44 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $:
20000+
$3.17934
40000+
$3.16312
80000+
$3.1469
160000+
$3.13068
320000+
$3.11446