PDP SEO Portlet

F751A157MCC

Surface Mount Tantalum Capacitor, 150 uF, 10 V, 2824 [7260 Metric], ± 20%, 0.22 mohm, 707 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F751A157MCC
Secondary Manufacturer Part#: F751A157MCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F75 Series Maximum CV Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 68µF to 2200µF, in 4V, 6.3V, 10V, and 16V, and offer ESR (@100Hz) from 0.07Ohm to 0.22Ohm.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD Conformal
  • Small and low profile

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
2824 [7260 Metric]
0.22 mOhm
-888
C
125 °C
-55 °C
2.5 mm
7.1 mm
3.2 mm
-888
707 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $:
20000+
$1.92766
40000+
$1.91782
80000+
$1.90799
160000+
$1.89816
320000+
$1.88832