F750J477MDC
Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.12 mohm, 1118 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F750J477MDC
Secondary Manufacturer Part#: F750J477MDC
- RoHS 10 Compliant
- Tariff Charges
The F75 Series Maximum CV Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 68µF to 2200µF, in 4V, 6.3V, 10V, and 16V, and offer ESR (@100Hz) from 0.07Ohm to 0.22Ohm.
- Compliant to the RoHS2 directive 2011/65/EU
- SMD Conformal
- Small and low profile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.12 mOhm | ||
| -888 | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 1118 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |