PDP SEO Portlet

F750G108MDC

Surface Mount Tantalum Capacitor, 1000 uF, 4 V, 2917 [7343 Metric], ± 20%, 0.12 mohm, 1118 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F750G108MDC
Secondary Manufacturer Part#: F750G108MDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F75 Series Maximum CV Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 68µF to 2200µF, in 4V, 6.3V, 10V, and 16V, and offer ESR (@100Hz) from 0.07Ohm to 0.22Ohm.

  • Compliant to the RoHS2 directive 2011/65/EU
  • SMD Conformal
  • Small and low profile

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
2917 [7343 Metric]
0.12 mOhm
-888
D
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
1118 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.85755
1000+
$1.80559
2000+
$1.75408
4000+
$1.67662
8000+
$1.61375