PDP SEO Portlet

F721A687MMC

Surface Mount Tantalum Capacitor, 680 uF, 10 V, 2824 [7260 Metric], ± 20%, 0.14 ohm, 1.118 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F721A687MMC
Secondary Manufacturer Part#: F721A687MMC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS2 directive 2011/65/EU. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. These capacitors are available in voltage ratings of 4V, 6.3V, 10V, and 16V.

• Compliant to the RoHS2 directive 2011/65/EU • SMD Conformal • Small and low profile

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
2824 [7260 Metric]
0.14 Ohm
-888
M
125 °C
-55 °C
2 mm
7.2 mm
6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $:
20000+
$3.7859
40000+
$3.68
80000+
$3.575
160000+
$3.41714
320000+
$3.289