PDP SEO Portlet

F721A108MMC

Surface Mount Tantalum Capacitor, 1000 uF, 10 V, ± 20%, -55 °C, 125 °C, 2824 [7260-20 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F721A108MMC
Secondary Manufacturer Part#: F721A108MMC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS2 directive 2011/65/EU. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. These capacitors are available in voltage ratings of 4V, 6.3V, 10V, and 16V.

• Compliant to the RoHS2 directive 2011/65/EU • SMD Conformal • Small and low profile

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
0.14 mOhm
-888
M
125 °C
-55 °C
2 mm
7.2 mm
6 mm
-888
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $:
20000+
$4.27
40000+
$4.24865
80000+
$4.2273
160000+
$4.20595
320000+
$4.1846