F720J158MMC
Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2824 [7260-20 Metric]
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: F720J158MMC
Secondary Manufacturer Part#: F720J158MMC
- RoHS 10 Compliant
- Tariff Charges
AVX Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS2 directive 2011/65/EU. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. These capacitors are available in voltage ratings of 4V, 6.3V, 10V, and 16V.
• Compliant to the RoHS2 directive 2011/65/EU • SMD Conformal • Small and low profile
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,500 µF | ||
| 20% | ||
| 2824 [7260 Metric] | ||
| 0.14 O | ||
| -888 | ||
| M | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 7.2 mm | ||
| 6 mm | ||
| -888 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210080 |