PDP SEO Portlet

F381A225MMA

Tantalum Polymer Capacitor, 2.2 uF, ± 20%, 10 V, M Size Code, 0.5 ohm, 0603 [1608 Metric], 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F381A225MMA
Secondary Manufacturer Part#: F381A225MMA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX F38 Polymer Capacitor Series utilizes Frameless technology which is a lead-frame-less and facedown structure. The capacitors provide high capacitance in miniature M and S cases for high volumetric efficiency. The F38 series provides design engineers with an alternative to the noise-emitting MLCCs in mobile phone and other handheld consumer devices. This series also features conductive polymer cathodes, low ESR, low ESL over a wide frequency range.

  • Unique lead-frame-less and facedown structure
  • High capacitance for high volumetric efficiency
  • Conductive polymer cathodes
  • Low ESR
  • Low ESL

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
0603 [1608 Metric]
0.5 Ohm
M
105 °C
-55 °C
0.8 mm
1.6 mm
0.85 mm
-888
224 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.27222