PDP SEO Portlet

F1206A1R00FWTR

SMD Fuse, Fast Acting, 1 A, 32 VDC, 1206 [3216 Metric], Accu-Guard

Manufacturer:Kyocera AVX
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F1206A1R00FWTR
Secondary Manufacturer Part#: F1206A1R00FWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Accu-Guard II is a version of Accu-Guard fuses for a wider range of current and voltage ratings. Constructed on alumina substrates, Accu-Guard II fuses display superior electrical, mechanical and environmental properties. Accu-Guard II dimensions are standard 0402, 0603, 0805, 1206 and 0612 chip sizes.

  • Operating temperature: -55°C to +125°C
  • Insulation resistance: >20MOhm guaranteed (after fusing at rated voltage)
  • Interrupting rating: 50A

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
1206 [3216 Metric]
1 A
Accu-Guard Series
32 V
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: