F0603G0R05FNTR
Fuse, Surface Mount, 50 mA, Fast Acting, 63 V, 0603 [1608 Metric], Accu-Guard II Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F0603G0R05FNTR
Secondary Manufacturer Part#: F0603G0R05FNTR
- RoHS 10 Compliant
- Tariff Charges
The F0603G Accu-Guard II low current fuses is based on thin-film technology which allows precise control of the component electrical and physical characteristics that is not possible with standard fuse technologies. The Accu-Guard II Low Current series encompasses the lowest current ratings in a 0603 package and features LGA terminations.
- Accurate current rating
- Fast acting
- Standard 0603 chip size
- Color coded
- Taped and reeled
- RoHS compliant
- UL Approval: E141069
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 50 A | ||
| 0603 [1608 Metric] | ||
| 50 mA | ||
| Accu-Guard II Series | ||
| 32 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |