PDP SEO Portlet

F0603E0R25FSTR

Fuse, Surface Mount, 250 mA, Fast Acting, 32 V, 0603 [1608 Metric], Accu-Guard II Series

Manufacturer:Kyocera AVX
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F0603E0R25FSTR
Secondary Manufacturer Part#: F0603E0R25FSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Accu-Guard II is a version of Accu-Guard fuses for awider range of current and voltage ratings. Con struct ed onalumina substrates, Accu-Guard II fuses display superiorelectrical, mechanical and en vi ron men tal properties.Accu-Guard II dimensions are standard 0402, 0603,0805, 1206 and 0612 chip sizes

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
0603 [1608 Metric]
250 mA
Accu-Guard II Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
45000+
$0.19351
90000+
$0.18967
180000+
$0.18694
360000+
$0.1843
720000+
$0.179