PDP SEO Portlet

F0402G0R05FNTR

Fuse, Surface Mount, 50 mA, Fast Acting, 32 V, 0402 [1005 Metric], Accu-Guard II Series

Manufacturer:Kyocera AVX
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F0402G0R05FNTR
Secondary Manufacturer Part#: F0402G0R05FNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Accu-Guard series of fuses is based on thin-film tech -niques. This technology provides a level of control on the com -po nent electrical and physical characteristics that is generallynot pos si ble with standard fuse technologies. This has allowedAVX to offer a series of devices which are designed for modernsurface mount circuit boards which require protection

  • Accurate current rating
  • Fast acting
  • Small-standard 0402, 0603, 0805, 1206 and 0612 chip sizes
  • Taped and reeled
  • Completely compatible with all soldering systems used for SMT
  • Lead Free Series (F0402G, F0603G, F0402E, F0603E, F0805B, F1206B)

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
0402 [1005 Metric]
50 mA
Accu-Guard II Series
32 V
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.32