CX5032GB08000H0HPQZ1
Conn FFC/FPC Socket 16 POS 0.5mm Solder RA SMD
- RoHS 10 Compliant
- Tariff Charges
The 6288 Series are FPC/FFC Connectors designed for applications such as GPSs and AV equipment for automobile use or electronics for industrial and/or medical use which require resistance to vibration. These products are 0.5m pitch, bottom contact, right angle, SMT, ZIF connectors with front locking. Their structures prevent FPCs/FFCs from becoming disjointed or inserted aslant.
(1) When connecting with an FPC/FFC, the displacement of contacting points due to slanted insertion is prevented. In addition, FPC/FFC retention force is improved.(2) Temporary holding structure for the FPC/FFC enables simple, on-finger operation, thus increasing work efficiency.(3) A “click” feeling obtained from front locking assures secure lock.(4) Operating temperatures ranging from -40°C to +105°C are most suitable for automotive equipment.(5) Packaged in tape and reel: 2,000 pieces/reel(6) RoHS compliant(7) Contact Material: Copper alloy(8) Insulator Material: Heat-resistant plastic(9) Plating Specifications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 16 POS | ||
| 1 | ||
| 0.5 mm | ||
| 6288 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600020 |
| Schedule B: | 8541600025 |