PDP SEO Portlet

CX3225SB54000D0FPJC1

Crystal 54MHz 8pF 4-Pin SMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SB54000D0FPJC1
Secondary Manufacturer Part#: CX3225SB54000D0FPJC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225SB Series is a crystal unit for consumer products. This series is miniature with a low profile (3.2×2.5×0.55mm), and has a ceramic package. The CX3225SB Series is reflow compatible, and is AEC-Q200 qualified. The CX3225SB Series is typically used in digital electronics, consumer products, mobile communications, Bluetooth®, wireless LAN, and car electronics.

• Crystal unit for Consumer Products • Miniature and low profile (3.2×2.5×0.55mm) • Ceramic package • Reflow compatible • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.55 mm
54 MHz
Surface Mount
Fundamental
40 Ohm
15 ppm
10 ppm
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65429
6000+
$0.6364
12000+
$0.6186
24000+
$0.5921
48000+
$0.57071