CX3225SB48000D0FPJC1
Crystal, Standard, 48 MHz, Surface Mount, 3.2mm x 2.5mm x 0.55mm, 15 ppm, 8 pF, 10 ppm
Manufacturer:Kyocera AVX
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SB48000D0FPJC1
Secondary Manufacturer Part#: CX3225SB48000D0FPJC1
- RoHS 10 Compliant
- Tariff Charges
The CX3225SB series surface-mount Crystal Oscillator in a ceramic package. It is typically used in digital electronics, consumer products, mobile communications, Bluetooth®, wireless LAN and car electronics.
- Miniature and low profile
- Reflow compatible
- AEC-Q200 qualified
- 12000 to 54000kHz Frequency range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2 mm x 2.5 mm x 0.55 mm | ||
| 48 MHz | ||
| Surface Mount | ||
| Standard | ||
| 50 Ohm | ||
| 15 ppm | ||
| 10 ppm | ||
| 8 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| CX3225SB Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600020 |
| Schedule B: | 8541600025 |