PDP SEO Portlet

CX3225SB32000D0FPLCC

Crystal, Fundamental, 32MHz, ± 10ppm, 8pF, 3.2mm x 2.5mm, SMD, 4-Pin

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SB32000D0FPLCC
Secondary Manufacturer Part#: CX3225SB32000D0FPLCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225SB Series is a crystal unit for consumer products. This series is miniature with a low profile (3.2×2.5×0.55mm), and has a ceramic package. The CX3225SB Series is reflow compatible, and is AEC-Q200 qualified. The CX3225SB Series is typically use

• Crystal unit for Consumer Products • Miniature and low profile (3.2×2.5×0.55mm) • Ceramic package • Reflow compatible • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.55
32 MHz
Surface Mount
Fundamental
50 Ohm
10
10 ppm
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42814
6000+
$0.405
12000+
$0.39434
24000+
$0.38423
48000+
$0.37462