PDP SEO Portlet

CX3225SB32000D0FFFCC

Crystal, Quartz, 32 MHz, SMD, 3.2mm x 2.5mm x 0.55mm, 10 ppm, 8 pf, 10 ppm, CX3225SB

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SB32000D0FFFCC
Secondary Manufacturer Part#: CX3225SB32000D0FFFCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225SB Series is a crystal unit for consumer products. This series is miniature with a low profile (3.2×2.5×0.55mm), and has a ceramic package. The CX3225SB Series is reflow compatible, and is AEC-Q200 qualified. The CX3225SB Series is typically used in digital electronics, consumer products, mobile communications, Bluetooth®, wireless LAN, and car electronics.

• Crystal unit for Consumer Products • Miniature and low profile (3.2×2.5×0.55mm) • Ceramic package • Reflow compatible • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 2.5mm x 0.55mm
32 MHz
Surface Mount
Quartz
50 Ohm
10 ppm
10 ppm
8 pF
4
70 °C
-20 °C
CX3225SB Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4
6000+
$0.37838
12000+
$0.36842
24000+
$0.35897
48000+
$0.35