PDP SEO Portlet

CX3225SB24000D0FFJCC

Crystal 24MHz 8pF 4-Pin Miniature CSMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SB24000D0FFJCC
Secondary Manufacturer Part#: CX3225SB24000D0FFJCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature CSMD
3.2 x 2.5 x 0.55 mm
24 MHz
Surface Mount
Fundamental
50 Ohm
15 ppm
10 ppm
8 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4
6000+
$0.3871
12000+
$0.38514
24000+
$0.38318
48000+
$0.38121