PDP SEO Portlet

CX3225SB16000D0GZJC1

Crystal 16MHz 8pF 4-Pin Miniature CSMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SB16000D0GZJC1
Secondary Manufacturer Part#: CX3225SB16000D0GZJC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature CSMD
3.2 x 2.5 x 0.55 mm
16 MHz
Surface Mount
Fundamental
80 Ohm
15 ppm
15 ppm
8 pF
4
75 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.305
6000+
$0.29894
12000+
$0.29465
24000+
$0.2925
48000+
$0.291