PDP SEO Portlet

CX3225SA16000H0PZVA1

Crystal, Standard, 16 MHz, SMD, 3.2mm x 2.5mm x 0.75mm, 150 ppm, CX3225SA

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225SA16000H0PZVA1
Secondary Manufacturer Part#: CX3225SA16000H0PZVA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225SA Series is a crystal unit for automotive electronics with improved solderability, improved mounting stability with four terminals, improved anti-noise performance with GND terminal, and improved rust prevention performance. The CX3225SA Series uses ceramic packaging which results in high reliability, has a small and low profile, and is AEC-Q200 qualified. The CX3225SA Series has a highly reliable solder junction (3000 heat cycles -40 to +125°C), and is typically used in ECU, TPMS, and high-speed automotive networks.

• Crystal unit for automotive electronics • Improved solderability • Improved mounting stability with 4 terminals • Improved anti-noise performance with GND terminal • Using ceramic package resulting in high reliability • Small and low profile • Improved rust prevention performance • Reflow compatible • Highly reliable solder junction (3000 heat cycles -40 to +125°C) • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.75mm
16 MHz
Surface Mount
Standard
60 Ohm
150 ppm
4
CX3225SA Series
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: