PDP SEO Portlet

CX3225GB32000D0HPQCC

Crystal 32MHz 8pF 4-Pin CSMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225GB32000D0HPQCC
Secondary Manufacturer Part#: CX3225GB32000D0HPQCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
32 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
20 ppm
8 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36851
6000+
$0.36119
12000+
$0.356
24000+
$0.35266
48000+
$0.35085