CX3225GB25000P0HPQCC
Crystal, Quartz, 25 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 18 pf, 20 ppm, CX3225GB
Manufacturer:Kyocera AVX
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225GB25000P0HPQCC
Secondary Manufacturer Part#: CX3225GB25000P0HPQCC
- RoHS 10 Compliant
- Tariff Charges
The CX3225GBB Series is a crystal unit for consumer products. This series is small and low profile, with a max of 0.9mm (3.2×2.5×0.8mm) and has a ceramic package. The CX3225GB Series is reflow compatible, and is typically used for digital electronics and consumer products.
• Crystal unit for Consumer Products • Small and low profile 0.9mm max. (3.2×2.5×0.8mm) • Ceramic package • Reflow compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2mm x 2.5mm x 0.8mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 60 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| CX3225GB Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600020 |
| Schedule B: | 8541600025 |