PDP SEO Portlet

CX3225CA27000D0HSSCC

Crystal 27MHz 8pF 4-Pin CSMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225CA27000D0HSSCC
Secondary Manufacturer Part#: CX3225CA27000D0HSSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
27 MHz
Surface Mount
Fundamental
100 Ohm
50 ppm
20 ppm
8 pF
4
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47143
6000+
$0.46492
12000+
$0.46256
24000+
$0.4602
48000+
$0.45784