PDP SEO Portlet

CX3225CA24000D0HSSCC

Crystal 24MHz 8pF 4-Pin SMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225CA24000D0HSSCC
Secondary Manufacturer Part#: CX3225CA24000D0HSSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225CA Series is a crystal unit for automotive electronics that comes in a ceramic package, is reflow compatible and AEC-Q200 qualified, and has a small and low profile (3.2×2.5×0.80mm). The CX3225CA Series is typically used in ECU and high-speed automotive networks.

  • Crystal unit for automotive electronics
  • Small and low profile (3.2×2.5×0.80mm)
  • Ceramic package
  • Reflow compatible
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
24 MHz
Surface Mount
Fundamental
2 Ohm
50 ppm
20 ppm
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.48906
6000+
$0.48659
12000+
$0.48412
24000+
$0.48165
48000+
$0.47918