PDP SEO Portlet

CX3225CA12000D0HSSCC

Crystal, Quartz, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 8 pf, 20 ppm, CX3225CA

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX3225CA12000D0HSSCC
Secondary Manufacturer Part#: CX3225CA12000D0HSSCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225CA Series is a crystal unit for automotive electronics that comes in a ceramic package, is reflow compatible and AEC-Q200 qualified, and has a small and low profile (3.2×2.5×0.80mm). The CX3225CA Series is typically used in ECU and high-speed automotive networks.

  • Crystal unit for automotive electronics
  • Small and low profile (3.2×2.5×0.80mm)
  • Ceramic package
  • Reflow compatible
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 2.5mm x 0.8mm
12 MHz
Surface Mount
Quartz
300 Ohm
50 ppm
20 ppm
8 pF
4
125 °C
-40 °C
CX3225CA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49895
6000+
$0.49643
12000+
$0.49391
24000+
$0.49139
48000+
$0.48887