CX2016DB48000H0FLJC1
Crystal, Quartz, 48 MHz, SMD, 2mm x 1.6mm x 0.4mm, 15 ppm, 12 pf, 10 ppm, CX2016DB
Manufacturer:Kyocera AVX
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: CX2016DB48000H0FLJC1
Secondary Manufacturer Part#: CX2016DB48000H0FLJC1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 2mm x 1.6mm x 0.4mm mm | ||
| 48 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 40 Ohm | ||
| 15 ppm | ||
| 10 ppm | ||
| 12 pF | ||
| Surface Mount | ||
| 4 | ||
| 85 °C | ||
| -30 °C | ||
| 2 x 1.6 x 0.4 mm | ||
| CX2016DB Series | ||
| 48 MHz | ||
| Ultraminiature CSMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |