PDP SEO Portlet

CX2016DB38400D0FLJCC

Crystal, Quartz, 38.4 MHz, SMD, 2mm x 1.6mm x 0.4mm, 15 ppm, 8 pf, 10 ppm, CX2016DB

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX2016DB38400D0FLJCC
Secondary Manufacturer Part#: CX2016DB38400D0FLJCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX2016DB Series is a crystal unit for consumer products. This series is ultra-miniature with a low profile (2.0×1.6×0.40mm) and has a ceramic package. The CX2016DB Series is reflow compatible, and is AEC-Q200 qualified. The CX2016DB Series is typically used in digital electronics, consumer products, mobile communications, Bluetooth, wireless LAN, and car electronics.

  • Crystal unit for Consumer Products
  • Ultra-miniature and low profile (2.0×1.6×0.40mm)
  • Ceramic package
  • Reflow compatible
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
CSMD
2mm x 1.6mm x 0.4mm
38.4 MHz
Surface Mount
Quartz
60 Ohm
15 ppm
10 ppm
8 pF
4
85 °C
-30 °C
CX2016DB Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  63000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.278