PDP SEO Portlet

CX2016DB24000D0GEJCC

Crystal 24MHz 8pF 4-Pin Ultraminiature CSMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX2016DB24000D0GEJCC
Secondary Manufacturer Part#: CX2016DB24000D0GEJCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX2016DB Series is a crystal unit for consumer products. This series is ultra-miniature with a low profile (2.0×1.6×0.40mm) and has a ceramic package. The CX2016DB Series is reflow compatible, and is AEC-Q200 qualified. The CX2016DB Series is typically used in digital electronics, consumer products, mobile communications, Bluetooth, wireless LAN, and car electronics.

  • Crystal unit for Consumer Products
  • Ultra-miniature and low profile (2.0×1.6×0.40mm)
  • Ceramic package
  • Reflow compatible
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
Ultraminiature CSMD
2 x 1.6 x 0.4 mm
24 MHz
Surface Mount
Fundamental
80 Ohm
15 ppm
15 ppm
8 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600020
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44287
6000+
$0.42718
12000+
$0.41385
24000+
$0.3999
48000+
$0.3875