PDP SEO Portlet

CX2016DB20000D0FLJCC

Crystal 24MHz 8pF 2-Pin SMD T/R

Manufacturer:Kyocera AVX
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CX2016DB20000D0FLJCC
Secondary Manufacturer Part#: CX2016DB20000D0FLJCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CX3225GA Series is a crystal unit for automotive electronics with a small and low profile (3.2×2.5×0.85mm). The CX3225GA Series comes in a ceramic package, is reflow compatible, and AEC-Q200 qualified. The CX3225GA Series is typically used in ECU, TPMS, and high-speed automotive networks.

  • Crystal unit for automotive electronics
  • Small and low profile (3.2×2.5×0.85mm)
  • Ceramic package
  • Reflow compatible
  • Acceptable heat cycle solder junction for 3000 cycle (-40°C to +125°C)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.85
24 MHz
Surface Mount
100 Ohm
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: