CWR29MC156JAXZ
Surface Mount Tantalum Capacitor, 15 uF, 35 V, 2721 [6954 Metric], ± 5%, 0.19 Ohm, 1.03 A
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR29MC156JAXZ
Secondary Manufacturer Part#: CWR29MC156JAXZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 uF | ||
| ± 5% | ||
| 2721 [6954 Metric] | ||
| 0.19 Ohm | ||
| X | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.74 mm | ||
| 6.93 mm | ||
| CWR29 Series | ||
| 5.41 mm | ||
| MIL-PRF-55365/11 | ||
| 1.03 A | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |