PDP SEO Portlet

CWR29HC686KTGC

Surface Mount Tantalum Capacitor, 68 uF, 15 V, 2611 [6728 Metric], ± 10%, 0.275 Ohm, 670 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR29HC686KTGC
Secondary Manufacturer Part#: CWR29HC686KTGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An extended range of capacitor ratings beyond CWR09 that is fully qualified to MIL-PRF- 55365/11, this series represents the most flexible of surface mount form factors, offering nine case sizes (the original A through H of CWR09) and adds the new X case size. The molded body / compliant termination construction ensures no TCE mismatch with any substrate. This construction is compatible with a wide range of SMT board assembly processes including wave or reflow solder, conductive epoxy or compression bonding techniques. The parts also carry full polarity and capacitance / voltage marking.The four smaller cases are characterized by their low profile construction, with the A case being the world’s smallest molded military tantalum chip. The series is qualified to MIL-PRF-55365 Weibull “B”, “C”, “D” and “T” levels, with all surge options (“A”, “B” & “C”) available.For Space Level applications, AVX SRC 9000 qualification is recommended.There are four termination finishes available: solder plated, fused solder plated, hot solder dipped and gold plated (these are “H”, “K”, “C” and “B” termination, respectively, per MIL-PRF- 55365). In addition, the molding compound has been selected to meet the requirements of UL94V-0 (Flame Retardancy) and outgassing requirements of ASTM E-595.

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 10%
2611 [6728 Metric]
0.275 Ohm
G
MSL 3 - 168 hours
125 °C
-55 °C
2.79 mm
6.73 mm
CWR29 Series
2.79 mm
MIL-PRF-55365/11
670 mA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: