CWR19CC476MCEC
Surface Mount Tantalum Capacitor, 47 uF, 4 V, 2010 [5025 Metric], ± 20%, 3 Ohm, 170 mA, E Size Code
- RoHS 10 Compliant
- Tariff Charges
An extended range of capacitor ratings beyond CWR09 that is fully qualified to MIL-PRF- 55365/11, this series represents the most flexible of surface mount form factors, offering nine case sizes (the original A through H of CWR09) and adds the new X case size. The molded body / compliant termination construction ensures no TCE mismatch with any substrate. This construction is compatible with a wide range of SMT board assembly processes including wave or reflow solder, conductive epoxy or compression bonding techniques. The parts also carry full polarity and capacitance / voltage marking.The four smaller cases are characterized by their low profile construction, with the A case being the world’s smallest molded military tantalum chip. The series is qualified to MIL-PRF-55365 Weibull “B”, “C”, “D” and “T” levels, with all surge options (“A”, “B” & “C”) available.For Space Level applications, AVX SRC 9000 qualification is recommended.There are four termination finishes available: solder plated, fused solder plated, hot solder dipped and gold plated (these are “H”, “K”, “C” and “B” termination, respectively, per MIL-PRF- 55365). In addition, the molding compound has been selected to meet the requirements of UL94V-0 (Flame Retardancy) and outgassing requirements of ASTM E-595.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| 2010 [5025 Metric] | ||
| 3 Ohm | ||
| E | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 5.08 mm | ||
| CWR19 Series | ||
| 2.54 mm | ||
| MIL-PRF-55365/11 | ||
| 170 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |