CWR19CC476KCEB
Surface Mount Tantalum Capacitor, 47 uF, 4 V, 2010 [5025 Metric], ± 10%, 3 Ohm, 170 mA, E Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR19CC476KCEB
Secondary Manufacturer Part#: CWR19CC476KCEB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 10% | ||
| 2010 [5025 Metric] | ||
| 3 Ohm | ||
| E | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 5.08 mm | ||
| CWR19 Series | ||
| 2.54 mm | ||
| MIL-PRF-55365/11 | ||
| 170 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |