CWR15FK106KBRC
Surface Mount Tantalum Capacitor, 10 uF, 10 V, 0805 [2013 Metric], ± 10%, 6 Ohm, 90 mA, R Size Code
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR15FK106KBRC
Secondary Manufacturer Part#: CWR15FK106KBRC
- RoHS 10 Compliant
- Tariff Charges
The CWR15 series is world’s smallest military approved tantalum chip capacitor and is available with MIL-PRF-55365 “T” level screening. The CWR15 includes 0603, 0805 and 1206 case sizes in capacitance/voltage combinations previously only available in much larger packages. The revolutionary TACmicrochip technology offers designers significant opportunity to downsize circuits for military and aerospace applications.
- Capacitance ranging from 0.47uF to 68uF
- Voltage range from 4V to 20V
- Case sizes L (0603), R (0805), and A (1206)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 0805 [2013 Metric] | ||
| 6 Ohm | ||
| R | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.35 mm | ||
| 2 mm | ||
| CWR15 Series | ||
| 1.35 mm | ||
| MIL-PRF-55365/12 | ||
| 90 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |