PDP SEO Portlet

CWR11HB106KC

Cap Tant Solid 10uF 15V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 2.5 Ohm 125°C Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR11HB106KC
Secondary Manufacturer Part#: CWR11HB106KC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully qualified to MIL-PRF-55365/8, the CWR11 is the military version of EIA-535BAAC, with four case sizes designed for maximum packaging efficiency on 8mm & 12mm tape for high volume production (ensuring no TCE mismatch with any substrate). This construction is compatible with a wide range of SMT board assembly processes including wave or reflow solder, conductive epoxy or compression bonding techniques. The part also carries full polarity, capacitance / voltage and JAN brand marking.The series is qualified to MIL-PRF- 55365 Weibull “B”, “C”, “D” and “T” levels, with all surge options (“A”, “B” & “C”) available.For Space Level applications, AVX SRC9000 qualification is recommended.There are four termination finishes available: solder plated, fused solder plated, hot solder dipped and gold plated (these are “H”, “K”, “C” and “B” termination, respectively, per MIL-PRF-55365).

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
6 x 3.2 x 2.5
MIL-PRF-55365/8

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
200+
$38.87478
400+
$37.95883
800+
$37.67878
1600+
$37.48456
3200+
$37.29034