PDP SEO Portlet

CWR11FC336KM

Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (1%FR) 1.1 Ohm 125°C Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR11FC336KM
Secondary Manufacturer Part#: CWR11FC336KM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully qualified to MIL-PRF-55365/8, the CWR11 is the military version of EIA-535BAAC, with four case sizes designed for maximum packaging efficiency on 8mm & 12mm tape for high volume production (ensuring no TCE mismatch with any substrate). This construction is compatible with a wide range of SMT board assembly processes including wave or reflow solder, conductive epoxy or compression bonding techniques. The part also carries full polarity, capacitance / voltage and JAN brand marking.The series is qualified to MIL-PRF- 55365 Weibull “B”, “C”, “D” and “T” levels, with all surge options (“A”, “B” & “C”) available.For Space Level applications, AVX SRC9000 qualification is recommended.There are four termination finishes available: solder plated, fused solder plated, hot solder dipped and gold plated (these are “H”, “K”, “C” and “B” termination, respectively, per MIL-PRF-55365).

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
7.3 x 4.3 x 2.8
MIL-PRF-55365/8

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$18.21583
400+
$17.70629
800+
$17.20109
1600+
$16.83025
3200+
$16.74482