CWR11DC685KCB
Surface Mount Tantalum Capacitor, 6.8 uF, 6 V, 1411 [3528-21 Metric], ± 10%, 4.5 Ohm, 140 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: CWR11DC685KCB
Secondary Manufacturer Part#: CWR11DC685KCB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 10% | ||
| 1411 [3528-21 Metric] | ||
| 4.5 Ohm | ||
| B | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| CWR11 Series | ||
| 2.8 mm | ||
| MIL-PRF-55365/08 | ||
| 140 mA | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |